Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNTU-1700-248EU
Newark Part No.78AK7417
Product RangeNTU-1700 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $719.990 |
Price for:Each
Minimum: 1
Multiple: 1
$719.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTU-1700-248EU
Newark Part No.78AK7417
Product RangeNTU-1700 Series
Power Supply ApplicationsITE & Household
Input Voltage Max66VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage240VAC
Output Power (VA)1.7kW
Output Power Max1.7kW
Output Power1.7kW
Product RangeNTU-1700 Series
Length400mm
Width184mm
Height70mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outputs
1 Output
Output Voltage
240VAC
Output Power Max
1.7kW
Product Range
NTU-1700 Series
Width
184mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
66VDC
No. of Outlets
1Outlets
Output Power (VA)
1.7kW
Output Power
1.7kW
Length
400mm
Height
70mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate