Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNTU-2200-212EU
Newark Part No.78AK7418
Product RangeNTU-2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,267.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,267.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTU-2200-212EU
Newark Part No.78AK7418
Product RangeNTU-2200 Series
Power Supply ApplicationsITE & Household
Input Voltage Max16.5VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage240VAC
Output Power (VA)2.2kW
Output Power Max2.2kW
Output Power2.2kW
Product RangeNTU-2200 Series
Length420mm
Width270mm
Height98mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outputs
1 Output
Output Voltage
240VAC
Output Power Max
2.2kW
Product Range
NTU-2200 Series
Width
270mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
16.5VDC
No. of Outlets
1Outlets
Output Power (VA)
2.2kW
Output Power
2.2kW
Length
420mm
Height
98mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
