Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNTU-3200-212TB
Newark Part No.78AK7425
Product RangeNTU-3200 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,074.280 |
| 5+ | $1,057.130 |
| 10+ | $1,026.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTU-3200-212TB
Newark Part No.78AK7425
Product RangeNTU-3200 Series
Power Supply ApplicationsITE & Household
Input Voltage Max16.5VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage240VAC
Output Power3.2kW
Output Power Max3.2kW
Output Power (VA)3.2kW
Product RangeNTU-3200 Series
Length420mm
Width270mm
Height98mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outlets
1Outlets
Output Voltage
240VAC
Output Power Max
3.2kW
Product Range
NTU-3200 Series
Width
270mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
16.5VDC
No. of Outputs
1 Output
Output Power
3.2kW
Output Power (VA)
3.2kW
Length
420mm
Height
98mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate