Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSP-200-24
Newark Part No.44AC7406
Product RangeRSP-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $82.820 |
10+ | $78.200 |
25+ | $76.210 |
Price for:Each
Minimum: 1
Multiple: 1
$82.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSP-200-24
Newark Part No.44AC7406
Product RangeRSP-200 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max201.6W
Output Voltage - Output 124VDC
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRSP-200 Series
Product Overview
RSP-200-24 is a RSP-200 series 200W single output enclosed type AC/DC power supply. This offers the models with the DC output mostly demanded from the industry. It is cooled by free air convection, working for the temperature up to 70°C. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, CCC GB4943.1,BSMI CNS14336-1, AS/NZS 60950.1.
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output voltage is 24V
- Output rated current is 8.4A, output rated power is 201.6W, typical efficiency is 89.5%
- Universal AC input / full range, built-in active PFC function
- Cooling by free air convection, optional conformal coating
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 8.46 x 4.52 x 1.18inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
201.6W
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RSP-200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate