Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLG-75-L-DA2
Newark Part No.97AK2716
Product RangeXLG-75-DA2 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $101.990 |
10+ | $96.290 |
Price for:Each
Minimum: 1
Multiple: 1
$101.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-75-L-DA2
Newark Part No.97AK2716
Product RangeXLG-75-DA2 Series
Power Supply ApplicationsLED Lighting
Output Power Max74.9W
Output Voltage Max107V
Output Current700mA
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-75-DA2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
107V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
74.9W
Output Current
700mA
Input Voltage Min
100VAC
Product Range
XLG-75-DA2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate