Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part No550005B
Newark Part No.70K7501
Technical Datasheet
Transformer Ratio Meter TypeSingle Phase
Turns Ratio Range0.001 to 129.999
Excitation Current Min0A
Excitation Current Max1A
No. of PhasesSingle Phase
Polarity / Testing TypeOpen/Short Circuit
Kit ContentsTTR Tester, 19494 Cable Assembly W/2x C-Clamps 3M/Spring Clips 4M, AVTM55JD Instruction Manual
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Single-phase hand-cranked TTR transformer turns ratio test set
- Suitable for testing single phase power and distribution transformers
- Measures highly sensitive turn ratios up to 129.99:1
- Provides unmatched accuracy (+/- 0.1%) in a portable design
- Design based on precision bridge measuring technique
- Packaged in a rugged, compact case
- Aids in identifying shorted coils, open circuits, incorrect connections, internal faults
Contents
Single-phase hand-cranked TTR, Cable assembly, Instruction manual.
Technical Specifications
Transformer Ratio Meter Type
Single Phase
Excitation Current Min
0A
No. of Phases
Single Phase
Kit Contents
TTR Tester, 19494 Cable Assembly W/2x C-Clamps 3M/Spring Clips 4M, AVTM55JD Instruction Manual
SVHC
No SVHC (12-Jan-2017)
Turns Ratio Range
0.001 to 129.999
Excitation Current Max
1A
Polarity / Testing Type
Open/Short Circuit
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate