Need more?
Quantity | Price |
---|---|
1+ | $322.400 |
Product Information
Product Overview
MET1000 is an all-in one true-RMS electrical tester. The Megger MET1000 is a multifunctional voltage and current tester providing electricians and electrical engineers a versatile and robust hand - held all-in-one meter, with detachable test leads. Featuring both LED and LCD displays, it gives the user a 200A AC and 1000V AC/DC tester designed for everyday use. CATIV 600V/CATIII 1000V rated, with an IP65 housing for added protection, it reduces the number of testers required in the professional’s tool bag.
- LED and LCD display with self-test
- Detachable test probes
- AC/DC voltage to 1000V
- 200A AC measurement
- True RMS on ACV/ACA
- Inrush current, phase rotation, single pole test, data hold
- Measures voltage without batteries
- Complies with IEC/EN 61243-3:2014 standard
- Auto power on/off
- 9999 count digital display
Contents
True RMS electrical tester, Red and black probe lead set, Carry holster with belt loop.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
True RMS
Auto
1kV
200A
-
No SVHC (12-Jan-2017)
4
9999
1kV
-
50kohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate