New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  MIT1025

                                                                                                  Insulation Tester, Analogue / Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 10kV, 10kohm to 20Tohm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER MIT1025
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT1025
                                                                                                  Newark Part No.94T2038
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT1025
                                                                                                  Newark Part No.94T2038
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                  Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV, 10kV
                                                                                                  Insulation Testing Resistance10kohm to 20Tohm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height181mm
                                                                                                  External Width285mm
                                                                                                  External Depth315mm
                                                                                                  Weight4.5kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MIT1025 is an Insulation Resistance Tester targeted at original equipment manufacturers and industrial companies. It has a full suite of test modes as well as onboard memory and the ability to stream data/download data to a PC/laptop. Instrument productivity is a focus of the new MIT range which offers rapid charge batteries and operation from an AC source if the batteries are dead. Rapid charge batteries enable >60 minutes testing after a 30 minute charge. The MIT range share dual case design which includes a tough outer case to protect the tester from knocks/drops and an inner fire retardant case. The IP rating is IP 65 case closed eliminating moisture and dust ingress. The unit is designed for testing the insulation of high-voltage electric equipment. Its wide voltage range also allows applications for low-voltage equipment.

                                                                                                  • Industry best guard terminal accuracy
                                                                                                  • Compact and lightweight for easy transport and use
                                                                                                  • Smaller size and lighter weight allows easier transport and use without compromising performance
                                                                                                  • High measurement range enables installation testing & long-term trending of higher value apparatus
                                                                                                  • Unique dual case design allows for fire-retardant protection while maintaining ruggedness
                                                                                                  • Flexible silicone test leads meet safety regulations of IEC while ensuring measurement accuracy
                                                                                                  • Timed IR plus PI, DAR, DD, SV and ramp tests maximize diagnostic testing capability
                                                                                                  • Operate from line power when battery fully discharged (charges while operating)
                                                                                                  • Up to six hours continuous testing (5kV) on a single battery charge
                                                                                                  • Lithium-ion battery - Extended capacity, rapid charge
                                                                                                  • Industry best guard terminal performance to insure highest accuracy of measured values
                                                                                                  • Advanced memory with time/date stamp
                                                                                                  • Enhanced driver technology provides plug-and-play when connected to the internet
                                                                                                  • No tedious and potentially interruptive setup procedures
                                                                                                  • Dedicated voltmeter function (30 to 660V) with frequency measurement for checking induced voltages
                                                                                                  • CATIV 600V safety rating on all terminals allows for safe use in the widest range of applications
                                                                                                  • Large LCD with automatic backlight
                                                                                                  • Noise filter rejects up to 3mA noise for effective operation in electrically noisy environments
                                                                                                  • High altitude operation up to 3000m while maintaining CAT IV 600V rating
                                                                                                  • Rotary switch operation for easy, intuitive field use

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Analogue / Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  10kohm to 20Tohm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Width

                                                                                                  285mm

                                                                                                  Weight

                                                                                                  4.5kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  500V, 1kV, 2.5kV, 5kV, 10kV

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  181mm

                                                                                                  External Depth

                                                                                                  315mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.