New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      MIT515

                      Insulation Tester, Analogue / Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm

                      MEGGER MIT515
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part NoMIT515
                      Newark Part No.94T2039
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,846.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,846.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part NoMIT515
                      Newark Part No.94T2039
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeAnalogue / Digital Megohmmeter
                      Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
                      Insulation Testing Resistance10kohm to 10Tohm
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      External Height181mm
                      External Width285mm
                      External Depth315mm
                      Weight4.5kg
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      Offering CAT IV, the MIT515 is the simplest of Megger's new range of small light 5 kV insulation resistance testers for the testing and maintenance of high voltage electrical equipment. Enclosed in a tough case it is both smaller and lighter than its predecessor making it even easier to carry and store

                      • Measures up to 10 TΩ
                      • Selectable test voltage from 250 to 5000 V
                      • PI, DAR, DD test
                      • Improved productivity – operate from line power/mains if battery dead
                      • Li ion battery - extended capacity, rapid charge
                      • CATIV 600 V safety rating

                      Applications

                      Test & Measurement, Maintenance & Repair

                      Technical Specifications

                      Insulation Tester Type

                      Analogue / Digital Megohmmeter

                      Insulation Testing Resistance

                      10kohm to 10Tohm

                      Operating Temperature Max

                      50°C

                      External Width

                      285mm

                      Weight

                      4.5kg

                      SVHC

                      No SVHC (12-Jan-2017)

                      Insulation Testing Voltage

                      250V, 500V, 1kV, 2.5kV, 5kV

                      Operating Temperature Min

                      -20°C

                      External Height

                      181mm

                      External Depth

                      315mm

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.