Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,322.220 |
| 5+ | $2,284.870 |
| 10+ | $2,246.140 |
| 20+ | $2,217.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,322.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Max
-
Error Detection Min
10m
Product Range
-
Dynamic Range Max
-
Error Detection Max
5km
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
