New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      UFL-BAL-CAL

                      Test Accessory, Balanced Calibration Kit, Vector Network Analyzers

                      MEGIQ UFL-BAL-CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGIQ
                      Manufacturer Part NoUFL-BAL-CAL
                      Newark Part No.82AH0082
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$661.440
                      5+$649.010
                      10+$636.560
                      20+$624.120
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $661.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEGIQ
                      Manufacturer Part NoUFL-BAL-CAL
                      Newark Part No.82AH0082
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeBalanced Calibration Kit
                      For Use WithVector Network Analyzers
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The balanced calibration Kit is an interface kit for UFL and balanced VNA measurements. It contains SMA-UFL adapters and several adapters from SMA and UFL to balanced pin headers. The UFL (also known as UMC or UMCC) calibration kits provide a calibration for UFL footprints for different print stacks (layer thickness). Since it contains a double set of impedances, a full 2-port calibration can be performed in 4 steps instead of 8. The balanced interface has an OpenShort-Load calibration kit using pin headers. When the same pin-headers are used for the measurement it will be calibrated at the tip of the pins. The kit includes UFL cables and a sampling of UFL sockets and pin headers for use during the measurements. This balanced calibration kit allows measuring balanced antennas, strip lines, transceiver chip impedances.

                      • UFL and balanced adapter and calibration kit
                      • Includes in-depth tutorial
                      • Dual UFL OSLT calibration kits for 3 PCB layer thicknesses
                      • Balanced OSLT kits
                      • SMA-UFL adapters, SMA-balanced adapters, UFL-balanced adapters, UFL-differential adapter, UFL cables
                      • Use with any VNA, uses UFL up to 6GHz, balanced up to 3GHz

                      Technical Specifications

                      Accessory Type

                      Balanced Calibration Kit

                      Product Range

                      -

                      For Use With

                      Vector Network Analyzers

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.