Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,834.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,834.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-5270
Newark Part No.02AC9955
Product RangeMX
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max35°C
Output Power18W
Kit ContentsUSF-1000 solder wire feeder unit, MX-H7-SF solder feeder handpiece, USF-FTA-12 1.2mm clear feeder tube assembly, USF-GTA-12 1.2mm guide tube with PTFE nozzle, WS1 sleeper workstand, Foot Switch, AC Adapter
Product RangeMX
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Metcal MX-5270 ESD-safe digital solder wire feeder system adds control and convenience which increases soldering process speeds as well as line efficiency. Its digital controls and high performance ability allow this system to manage multiple solder wire diameters, providing repeatability and functionality to your soldering process. The MX-5270 pairs with Metcal's MX-5200 series or MX-500 series soldering and rework systems.
- Password protection
- Multiple solder diameters
- Solder feed blades
- Solder spool lock
- Universal power supply
Technical Specifications
Supply Voltage VAC
230V
Output Power
18W
Product Range
MX
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
35°C
Kit Contents
USF-1000 solder wire feeder unit, MX-H7-SF solder feeder handpiece, USF-FTA-12 1.2mm clear feeder tube assembly, USF-GTA-12 1.2mm guide tube with PTFE nozzle, WS1 sleeper workstand, Foot Switch, AC Adapter
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

