Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFV-CHB15
Newark Part No.66K6727
Tip / Nozzle Width1.5mm
Tip / Nozzle Style30° Chisel, Bent
For Use WithMFR-HPS
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 1,5 mm Tip / Nozzle Width
- 12,2 mm Tip / Nozzle Length
- Style - Chisel, 30˚ Bent
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
MFR-HPS
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
30° Chisel, Bent
Product Range
-
Alternatives for SFV-CHB15
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate