Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $388.030 |
Price for:Each
Minimum: 1
Multiple: 1
$388.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX1
Newark Part No.46WX3044
Technical Datasheet
Resistance Measurement Range200ohm, 2kohm, 20kohm
Voltage Measuring Range DC150mV to 600V
Voltage Measuring Range AC5V to 600V
Current Measuring Range DC50µA to 10A
Current Measuring Range AC500µA to 10A
Range SelectionManual
External Height150mm
External Width98mm
External Depth40mm
Weight420g
Product Range-
SVHCTo Be Advised
Technical Specifications
Resistance Measurement Range
200ohm, 2kohm, 20kohm
Voltage Measuring Range AC
5V to 600V
Current Measuring Range AC
500µA to 10A
External Height
150mm
External Depth
40mm
Product Range
-
Voltage Measuring Range DC
150mV to 600V
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
98mm
Weight
420g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
