Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.620 |
Price for:Each
Minimum: 1
Multiple: 1
$323.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
30mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate