Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.040 |
Price for:Each
Minimum: 1
Multiple: 1
$73.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoTX0001-Z
Newark Part No.86AK7864
Voltage Measuring Range AC12 to 690V
Meter Display TypeLED Indicator
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Measuring Range AC
12 to 690V
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED Indicator
Operating Temperature Max
55°C
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate