Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part No1402300820MI
Newark Part No.79AK3012
Product RangeOpDAT Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.910 |
5+ | $26.510 |
10+ | $25.260 |
25+ | $24.140 |
50+ | $23.030 |
100+ | $22.050 |
Price for:Each
Minimum: 1
Multiple: 1
$27.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No1402300820MI
Newark Part No.79AK3012
Product RangeOpDAT Series
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderPlug
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product RangeOpDAT Series
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
SVHC
No SVHC (17-Jan-2022)
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Plug
Product Range
OpDAT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate