Print Page
Image is for illustrative purposes only. Please refer to product description.

9,388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.560 |
| 100+ | $1.380 |
| 250+ | $1.240 |
| 500+ | $1.130 |
| 1000+ | $1.040 |
| 2500+ | $0.960 |
| 5000+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31329105
Newark Part No.31AC7338
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions5Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
