New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Braid / Wick
                      Print Page

                      426-NS-10FT

                      Braid, No-Clean Desoldering, 5 ft, No-Clean Super Wick 400-NS Series

                      MG CHEMICALS 426-NS-10FT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No426-NS-10FT
                      Newark Part No.61AK0009
                      Product RangeNo-Clean Super Wick 400-NS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No426-NS-10FT
                      Newark Part No.61AK0009
                      Product RangeNo-Clean Super Wick 400-NS Series
                      Technical Datasheet

                      Data Sheet

                      Braid MaterialOxide Free Copper
                      Width0.1"
                      Length5ft
                      Product RangeNo-Clean Super Wick 400-NS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      426-NS-10FT is a 400-NS series no-clean Super Wick™. This solder remover is made of tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. The flux residue from this solder remover braid is non-conductive and non-corrosive and therefore does not need cleaning. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. No-clean solder wick is suitable for general purpose solder removal, including the reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.

                      • Flux residue is non-conductive and non-corrosive
                      • ESD safe bobbins for 1.5m size
                      • NSF nonfood compounds program listed
                      • Blue label color
                      • Width is 2.54mm, length is 10foot
                      • 5 years shelf life

                      Technical Specifications

                      Braid Material

                      Oxide Free Copper

                      Length

                      5ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Width

                      0.1"

                      Product Range

                      No-Clean Super Wick 400-NS Series

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.