Print Page
HSB30W
Driver Type:General Purpose
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 10+ | $33.480 |
| 25+ | $32.500 |
| 50+ | $30.620 |
| 100+ | $28.530 |
| 250+ | $25.210 |
| 500+ | $22.040 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoHSB30W
Newark Part No.33AC7067
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Power Rating RMS30W
Impedance-
Sensitivity (dB)120dB
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)120dB
Speaker Shape-
Frequency Response Min-
Frequency Response Max-
Speaker Mounting-
Product Range-
SVHCTo Be Advised
Product Overview
Indoor/Outdoor Speaker Box 30 Watts
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
30W
Sensitivity (dB)
120dB
Resonant Frequency
-
Speaker Shape
-
Frequency Response Max
-
Product Range
-
Driver Type
General Purpose
Impedance
-
Power Rating Nom
30W
Sound Pressure Level (SPL)
120dB
Frequency Response Min
-
Speaker Mounting
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate