Print Page
M132
Toggle Switch, Miniature, SPDT, 6 A, Solder Lug
Image is for illustrative purposes only. Please refer to product description.

470 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.690 |
| 25+ | $1.610 |
| 50+ | $1.540 |
| 100+ | $1.450 |
| 250+ | $1.400 |
| 500+ | $1.200 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoM132
Newark Part No.19C6721
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Illumination-
Product Range-
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCTo Be Advised
Product Overview
TOGGLE SWITCH 1/4 MOUNT SPDT 250V SUB-MINIATURE Toggle Switches, Mini, 1/4 mount, Voltage Rating: 250 VAC, Contact Type: SPDT, Current Rating: 6 A
Technical Specifications
Switch Operation
-
Illumination
-
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
-
Contact Current Max
6A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate