Print Page
Image is for illustrative purposes only. Please refer to product description.
2,435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.194 |
10+ | $0.121 |
25+ | $0.108 |
50+ | $0.095 |
100+ | $0.082 |
250+ | $0.074 |
500+ | $0.065 |
1000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBAT43W-TP
Newark Part No.21AM9362
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max450mV
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
SOD-123
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate