Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,667 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 10+ | $0.109 |
| 25+ | $0.100 |
| 50+ | $0.090 |
| 100+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.062 |
| 1000+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBAV19WS-TP
Newark Part No.21AM9374
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage120V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
120V
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate