Print Page
Image is for illustrative purposes only. Please refer to product description.
7,965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 10+ | $0.060 |
| 25+ | $0.052 |
| 50+ | $0.043 |
| 100+ | $0.036 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBZT52C12T-TP
Newark Part No.21AM9413
Zener Voltage Nom12V
Power Dissipation200mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate