Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 10+ | $0.085 |
| 25+ | $0.059 |
| 50+ | $0.046 |
| 100+ | $0.036 |
| 250+ | $0.031 |
| 500+ | $0.026 |
| 1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESDL3V3LBA-TP
Newark Part No.46AM5319
Clamping Voltage Vc Max9V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd63W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
63W
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate