New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      MB1S-TP

                      BRIDGE RECTIFIER, 100V, 0.5A, MBS ROHS COMPLIANT: YES

                      MICRO COMMERCIAL COMPONENTS MB1S-TP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRO COMMERCIAL COMPONENTS
                      Manufacturer Part NoMB1S-TP
                      Newark Part No.21AM9693
                      1,900 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.361
                      10+$0.285
                      25+$0.250
                      50+$0.215
                      100+$0.180
                      250+$0.159
                      500+$0.138
                      1000+$0.127
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRO COMMERCIAL COMPONENTS
                      Manufacturer Part NoMB1S-TP
                      Newark Part No.21AM9693
                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current500mA
                      Bridge Rectifier Case StyleMBS
                      No. of Pins4Pins
                      Forward Voltage Max1V
                      Bridge Rectifier MountingSurface Mount
                      Forward Surge Current35A
                      Operating Temperature Max150°C
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      500mA

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Repetitive Peak Reverse Voltage

                      100V

                      Bridge Rectifier Case Style

                      MBS

                      Forward Voltage Max

                      1V

                      Forward Surge Current

                      35A

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.