Print Page
Image is for illustrative purposes only. Please refer to product description.
2,345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.449 |
10+ | $0.306 |
25+ | $0.271 |
50+ | $0.236 |
100+ | $0.201 |
250+ | $0.179 |
500+ | $0.156 |
1000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMB6S-TP
Newark Part No.21AM9696
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current500mA
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current60A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
60A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate