Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.324 |
10+ | $0.254 |
25+ | $0.160 |
50+ | $0.132 |
138+ | $0.113 |
276+ | $0.093 |
552+ | $0.075 |
1035+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMC7252KV-TP
Newark Part No.29AM9070
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel230mA
Continuous Drain Current Id P Channel180mA
Drain Source On State Resistance N Channel2.5ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
180mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
285mW
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
230mA
Drain Source On State Resistance N Channel
2.5ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate