Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 10+ | $0.070 |
| 25+ | $0.057 |
| 50+ | $0.044 |
| 100+ | $0.031 |
| 250+ | $0.031 |
| 500+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMMSZ4678-TP
Newark Part No.21AM9753
Zener Voltage Nom1.8V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
1.8V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate