Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoRTBSA30M-TP
Newark Part No.46AM5991
Your Part Number
2,455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.470 |
| 25+ | $0.423 |
| 50+ | $0.384 |
| 100+ | $0.339 |
| 250+ | $0.305 |
| 500+ | $0.255 |
| 1000+ | $0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoRTBSA30M-TP
Newark Part No.46AM5991
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Bridge Rectifier Case StyleTBSG
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current90A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
TBSG
Forward Voltage Max
1.3V
Forward Surge Current
90A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate