Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA02UID-I/P
Newark Part No.70W1664
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.107 |
10+ | $0.107 |
25+ | $0.107 |
50+ | $0.107 |
120+ | $0.107 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA02UID-I/P
Newark Part No.70W1664
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
IC Interface TypeI2C
Memory Size2Kbit
Memory Configuration2 BLK (128 x 8bit)
EEPROM Memory Configuration2 BLK (128 x 8bit)
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
MSL-
Technical Specifications
Memory Density
2Kbit
Memory Size
2Kbit
EEPROM Memory Configuration
2 BLK (128 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
DIP
Supply Voltage Min
1.7V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
IC Interface Type
I2C
Memory Configuration
2 BLK (128 x 8bit)
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability