Need more?
Quantity | Price |
---|---|
1+ | $1.990 |
10+ | $1.950 |
25+ | $1.920 |
50+ | $1.890 |
120+ | $1.870 |
540+ | $1.840 |
Product Information
Product Overview
The 24FC512-I/P is a 512kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4Mb address space.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 128byte Page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
512Kbit
I2C
64K x 8bit
I2C
400kHz
DIP
1.7V
Through Hole
85°C
-
512Kbit
64K x 8bit
Serial I2C (2-Wire)
1MHz
DIP
8Pins
5.5V
-40°C
512Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Alternatives for 24FC512-I/P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate