Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC01BT-I/SN
Newark Part No.37AJ9198
Product Range1Kbit I2C Serial EEPROM
3,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3300+ | $0.356 |
6600+ | $0.329 |
13200+ | $0.307 |
19800+ | $0.287 |
33000+ | $0.274 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$1,174.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC01BT-I/SN
Newark Part No.37AJ9198
Product Range1Kbit I2C Serial EEPROM
Memory Density1Kbit
Memory Configuration128 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Kbit
Interfaces
I2C
IC Case / Package
NSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
128 x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
Alternatives for 24LC01BT-I/SN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability