Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC16BT-I/MS
Newark Part No.79AK3144
Product Range16Kbit I2C Serial EEPROM
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.435 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,087.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC16BT-I/MS
Newark Part No.79AK3144
Product Range16Kbit I2C Serial EEPROM
Memory Density16Kbit
Memory Configuration8 BLK (256 x 8bit)
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
MSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
8 BLK (256 x 8bit)
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability