Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC64-I/P
Newark Part No.98K8329
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
4,872 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.647 |
10+ | $0.642 |
25+ | $0.636 |
50+ | $0.629 |
120+ | $0.623 |
540+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC64-I/P
Newark Part No.98K8329
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability