New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      93C46A-I/P

                      EEPROM, Microwire, 1 Kbit, 128 x 8bit, Microwire, 3 MHz, DIP, 8 Pins

                      Date/Lot Code

                      MICROCHIP 93C46A-I/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part No93C46A-I/P
                      Newark Part No.92C7591
                      Product Range1Kbit Microwire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      716 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.201
                      10+$0.201
                      25+$0.201
                      50+$0.201
                      120+$0.201
                      540+$0.201
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part No93C46A-I/P
                      Newark Part No.92C7591
                      Product Range1Kbit Microwire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Density1Kbit
                      IC Interface Type3 Wire, Serial
                      Memory Size1Kbit
                      EEPROM Memory Configuration128 x 8bit
                      Memory Configuration128 x 8bit
                      InterfacesMicrowire
                      Memory Interface TypeSerial 3-Wire
                      Clock Frequency2MHz
                      Clock Frequency Max3MHz
                      IC Case / PackageDIP
                      Memory Case StyleDIP
                      No. of Pins8Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1Kbit Microwire Serial EEPROM
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Memory Density

                      1Kbit

                      Memory Size

                      1Kbit

                      Memory Configuration

                      128 x 8bit

                      Memory Interface Type

                      Serial 3-Wire

                      Clock Frequency Max

                      3MHz

                      Memory Case Style

                      DIP

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      IC Interface Type

                      3 Wire, Serial

                      EEPROM Memory Configuration

                      128 x 8bit

                      Interfaces

                      Microwire

                      Clock Frequency

                      2MHz

                      IC Case / Package

                      DIP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1Kbit Microwire Serial EEPROM

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.