New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Zigbee
                      Print Page

                      AC164134-2

                      PICtail™/PICtail Plus Daughter Board, RF Transceiver Module, MRF24J40MB, 2.4 GHz

                      MICROCHIP AC164134-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164134-2
                      Newark Part No.50R8534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC164134-2
                      Newark Part No.50R8534
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeWireless Connectivity
                      Silicon ManufacturerMicrochip
                      Silicon Core NumberMRF24J40MB
                      Application Sub TypeZigBee Wireless Network
                      Kit ContentsBoard Only
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AC164134-2 is an PICtail/PICtail Plus Daughter Board for demonstration and development of MRF24J40MB 2.4GHz IEEE Std. 802.15.4 20dBm RF transceiver module. Wireless communication technologies have been common place in homes and industry for many years. Recent Smart Grid initiatives have created a renewed demand for standardized, low data rate, low power, wireless technology in present market. As a result, many IEEE 802.11, IEEE 802.15.4, Bluetooth and ZigBee standard solutions along with proprietary MiWi protocol for both 2.4GHz and Sub GHz to address this need. The daughter board can plug into multiple demonstration and development boards. For example, for 8bit microcontroller development using the PIC18 Explorer Board (DM183032) or 16bit microcontroller development using the Explorer 16 Development Board (DM240001).

                      • IEEE Std. 802.15.4 compliant RF transceiver
                      • Supports ZigBee, MiWi, MiWi P2P and proprietary wireless networking protocols
                      • Integrated crystal, voltage regulator, matching circuitry, low noise, amplifier and PCB antenna
                      • Up to 4000ft. range

                      Applications

                      Wireless, Communications & Networking, Metering, Sensing & Instrumentation, Automation & Process Control, Consumer Electronics, RF Communications

                      Notes

                      Power to the MRF24J40MB PICtail/PICtail Plus Daughter Board should be in the range of 2.4V to 3.6V

                      Technical Specifications

                      Kit Application Type

                      Wireless Connectivity

                      Silicon Core Number

                      MRF24J40MB

                      Kit Contents

                      Board Only

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Manufacturer

                      Microchip

                      Application Sub Type

                      ZigBee Wireless Network

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:5A002A1A
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.