Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.970 |
Price for:Each
Minimum: 2
Multiple: 1
$185.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164165
Newark Part No.07AH6075
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM L21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAML21G18B, ATWINC1510
Kit ContentsWi-Fi Smart Device Enablement Kit SAML21G18B/ATWINC1510
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Wi-Fi® smart device enablement kit is designed to accelerate adding Alexa Voice Control to your existing application, enabling rapid prototyping. The kit allows you to use an Alexa Smart Speaker or the Alexa App to control the board's GPIO, interrogate its sensors, and change its LED colours.
- SAML21MCU pre-programmed with application firmware
- ATWINC1510 WiFi module certified for operation in US, Canada, EU, Japan, Korea, China, India, Taiwan
- Light, temperature and humidity sensors
- GPIO for interfacing to your application
- Power cable
Contents
Wi-Fi Smart device enablement kit, Power cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM L21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Wi-Fi Smart Device Enablement Kit SAML21G18B/ATWINC1510
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAML21G18B, ATWINC1510
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate