Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.800 |
Price for:Each
Minimum: 1
Multiple: 1
$71.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320213
Newark Part No.49AM4120
Silicon Manufacturer-
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core Number-
Silicon Family Name-
For Use WithMicrochip PIC32MZ DA Curiosity Boards, AC320005-4, AC320005-5 Display Modules
Kit Contents24-Bit Graphics Pass Through Card
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
24-Bit Graphics Pass Through Card
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
Microchip PIC32MZ DA Curiosity Boards, AC320005-4, AC320005-5 Display Modules
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate