New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      APGDT002

                      CAN Bus Analyser Tool, Supports CAN 2.0b and ISO11898-2, Direct access to CAN H and CAN L

                      MICROCHIP APGDT002
                      MICROCHIP APGDT002
                      MICROCHIP APGDT002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAPGDT002
                      Newark Part No.63R7680
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAPGDT002
                      Newark Part No.63R7680
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeCAN Bus Analyzer
                      Silicon ManufacturerMicrochip
                      Silicon Core Number-
                      Product Range-
                      Kit ContentsCAN BUS Analyzer Tool, Cable, User Guide/Software
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The APGDT002 is a CAN bus analyser tool intended to be a simple to use, low cost CAN bus monitor which can be used to develop and debug a high speed CAN network. The CAN analyser tool supports CAN 2.0b and ISO 11898-2 (high speed CAN with transmission rates of up to 1Mbit/s). The tool can be connected to the CAN network using the DB9 connector or through a screw terminal interface. The CAN BUS analyser has the standard functionality expected in an industry tool such as trace, transmit, trace filter, log file capability, and group CAN message transmit. All of these features make it a very versatile tool, allowing fast and simple debugging in any high speed CAN network.

                      • Supports CAN 2.0b and ISO11898-2
                      • Intuitive PC User Interface for functions such as configuration, trace, transmit, filter, log etc
                      • Enhanced features in the PC GUI for PIC MCU support such as ECAN register view in the GUI
                      • Direct access to CAN H and CAN L, CAN TX and CAN RX signals for robust debugging
                      • Flexible CAN bus interface options i.e. standard DB9 connector or screw terminals
                      • Software control of termination resistance and LED display for status, traffic, BUS error

                      Applications

                      Automotive, Medical, Communications & Networking, Industrial, Robotics

                      Contents

                      CAN BUS analyser tool, USB mini cable for PC connection, User Guide/Software CD.

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      Microchip

                      Product Range

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Application Sub Type

                      CAN Bus Analyzer

                      Silicon Core Number

                      -

                      Kit Contents

                      CAN BUS Analyzer Tool, Cable, User Guide/Software

                      Technical Docs (4)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.