Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $4.100 |
| 25+ | $4.020 |
| 64+ | $3.970 |
| 128+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27BV256-70JU
Newark Part No.83AK8088
Memory Density256Kbit
Memory Configuration32K x 8bit
No. of Pins32Pins
IC Case / PackagePLCC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
256Kbit
No. of Pins
32Pins
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
32K x 8bit
IC Case / Package
PLCC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability