New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EPROM
                      Print Page

                      AT27C512R-70PU

                      EPROM, One Time Programmable, 70 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, DIP-28

                      MICROCHIP AT27C512R-70PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT27C512R-70PU
                      Newark Part No.68T4289
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      646 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.180
                      10+$3.140
                      28+$3.110
                      56+$3.070
                      112+$3.000
                      504+$2.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT27C512R-70PU
                      Newark Part No.68T4289
                      Technical Datasheet

                      Data Sheet

                      Memory Size512Kbit
                      Memory Density512Kbit
                      Memory Configuration64K x 8bit
                      EPROM Memory Configuration64K x 8bit
                      No. of Pins28Pins
                      IC Case / PackageDIP
                      Memory Case StyleDIP
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Access Time70ns
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AT27C512R-70PU is a low-power, high-performance, 524,288-bit, 1-time Programmable Read-Only Memory (OTP EPROM) organized as 64K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. It scaled CMOS technology provides high speed, lower active power consumption and significantly faster programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. It is available in a choice of industry-standard, one-time programmable PDIP and PLCC packages. With 64K byte storage capability, it allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

                      • 45ns Fast read access time
                      • Low-power CMOS operation
                      • 5V ±10% Supply
                      • High-reliability CMOS technology
                      • 2000V ESD protection
                      • 200mA Latchup immunity
                      • 100µs/byte (typical) Rapid programming algorithm
                      • CMOS- and TTL-compatible inputs and outputs
                      • Integrated product identification code

                      Applications

                      Industrial, Automotive

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Memory Size

                      512Kbit

                      Memory Configuration

                      64K x 8bit

                      No. of Pins

                      28Pins

                      Memory Case Style

                      DIP

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Access Time

                      70ns

                      MSL

                      -

                      Memory Density

                      512Kbit

                      EPROM Memory Configuration

                      64K x 8bit

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      One Page Summary EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.