Quantity | Price |
---|---|
1+ | $0.672 |
Product Information
Product Overview
Digital burst mode, charge-transfer sensor capable of detecting near-proximity or touch. It features a 'max on' setting which allows the key to re-calibrate to detect subsequent touches when faced with an obstruction for a prolonged period of time. The sensor projects a touch or proximity field to several centimetres through any dielectric including glass, plastic, stone, ceramic, and even most kinds of wood. It can turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. It is designed specifically for human interfaces and includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a single low-cost capacitor is required for operation.
- Patented spread-spectrum charge-transfer
- Increased moisture tolerance based on hardware design and firmware tuning
- Self-calibrating
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
System Monitoring, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
-
SOT-23
5.5V
6Pins
85°C
-
-
1.8V
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for AT42QT1010-TSHR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate