Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC02CA-RATUM
Newark Part No.20AM2221
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 10+ | $8.570 |
| 25+ | $8.200 |
| 50+ | $7.820 |
| 100+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC02CA-RATUM
Newark Part No.20AM2221
Product Range8051 Family AT89C51 Series Microcontrollers
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageVQFP
No. of I/O's20I/O's
InterfacesCAN
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
32Pins
No. of I/O's
20I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
VQFP
Interfaces
CAN
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability