New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      AT89S52-24JU

                      MCU, 8BIT, 8051, 24MHZ, PLCC-44

                      Date/Lot Code

                      MICROCHIP AT89S52-24JU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT89S52-24JU
                      Newark Part No.80K8425
                      Product Range8051 Family AT89S52 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      326 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.020
                      10+$3.850
                      25+$3.680
                      54+$3.630
                      108+$3.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT89S52-24JU
                      Newark Part No.80K8425
                      Product Range8051 Family AT89S52 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product Range8051 Family AT89S52 Series Microcontrollers
                      Device Core8051
                      CPU Speed24MHz
                      Operating Frequency Max24MHz
                      Program Memory Size8KB
                      No. of Pins44Pins
                      MCU Case StyleLCC
                      IC Case / PackageLCC
                      No. of I/O's32I/O's
                      Embedded Interface TypeSPI, UART
                      InterfacesSPI, UART
                      RAM Memory Size256Byte
                      ADC Channels-
                      ADC Resolution-
                      Supply Voltage Min4V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU Family8051
                      MCU SeriesAT89S52
                      Qualification-
                      PackagingEach
                      Automotive Qualification Standard-
                      RoHS Phthalates CompliantYes
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      8051 Family AT89S52 Series Microcontrollers

                      CPU Speed

                      24MHz

                      Program Memory Size

                      8KB

                      MCU Case Style

                      LCC

                      No. of I/O's

                      32I/O's

                      Interfaces

                      SPI, UART

                      ADC Channels

                      -

                      Supply Voltage Min

                      4V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      AT89S52

                      Packaging

                      Each

                      RoHS Phthalates Compliant

                      Yes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      8051

                      Operating Frequency Max

                      24MHz

                      No. of Pins

                      44Pins

                      IC Case / Package

                      LCC

                      Embedded Interface Type

                      SPI, UART

                      RAM Memory Size

                      256Byte

                      ADC Resolution

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      8051

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.