Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,261.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,261.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G10-EK2
Newark Part No.47AM9094
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM9X
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core NumberAT91SAM9G10
Kit ContentsEval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM9X
Core Sub-Architecture
-
Kit Contents
Eval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
AT91SAM9G10
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate