New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      AT91SAM9X25-EK

                      Evaluation Kit, Graphics LCD Controller, ARM926EJ MCU, 400MHz, Dual Ethernet and CAN, HS USB

                      MICROCHIP AT91SAM9X25-EK
                      MICROCHIP AT91SAM9X25-EK
                      MICROCHIP AT91SAM9X25-EK
                      MICROCHIP AT91SAM9X25-EK
                      MICROCHIP AT91SAM9X25-EK
                      MICROCHIP AT91SAM9X25-EK
                      MICROCHIP AT91SAM9X25-EK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9X25-EK
                      Newark Part No.68T5224
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9X25-EK
                      Newark Part No.68T5224
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      No. of Bits32bit
                      Silicon Family NameAT91SAM9xxx
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM926
                      Silicon Core NumberSAM9X
                      Kit ContentsEval Board for AT91SAM9X25
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AT91SAM9X25-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9X25 device. The SAM9X25 is a High performance ARM926-based embedded microprocessor unit, running at 400MHz and featuring multiple networking/connectivity peripherals, optimized for industrial applications such as building automation, gateways and medical. The SAM9X25 features two 2.0A/B compatible controller area network (CAN) interfaces and two IEEE Std 802.3 compatible 10/100Mbps Ethernet MACs. Additional communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S,TWIs and 10bit ADC.

                      • Consists of SAM9X25 400MHz CPU external memory DDR2-SDRAM (1Gb) NAND flash (2 or 4Gb)
                      • Three USB ports and two high speed SD/MMC interfaces
                      • HS (EHCI) and FS (OHCI) host, multiplexed with HS USB device via micro AB connector
                      • HS (EHCI) and FS (OHCI) host, via standard type A connector
                      • FS only (OHCI) host, via standard type A connector
                      • Two Ethernet 10/100 interfaces with On board MAC controllers and RJ45 sockets
                      • One stereo CODEC interface with line-in and headphone jacks
                      • Two CAN interfaces and three serial interfaces (2x USART, 1x UART)
                      • One telephone/modem interface with RJ11 connector
                      • One Two Wire Interface (TWI) and one ZigBee extension port

                      Applications

                      Industrial, Building Automation, Medical, Automation & Process Control, Communications & Networking, Metering

                      Contents

                      One EK board with SAM9X25-CM CPU module, universal power supply with US, Europe and UKplug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/Btype USB cable, one RJ45 crossed cable.

                      Warnings

                      The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.

                      Notes

                      One optional display module.

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Silicon Family Name

                      AT91SAM9xxx

                      Core Sub-Architecture

                      ARM926

                      Kit Contents

                      Eval Board for AT91SAM9X25

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      SAM9X

                      Product Range

                      -

                      Technical Docs (4)

                      element14 Technical Page EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.