New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      ATATMEL-ICE

                      Debugger, Microchip-ICE, Microchip SAM and Microchip AVR® MCU's with on Chip Debug Capability

                      MICROCHIP ATATMEL-ICE
                      MICROCHIP ATATMEL-ICE
                      MICROCHIP ATATMEL-ICE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATATMEL-ICE
                      Newark Part No.45X9864
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      195 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$98.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $98.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATATMEL-ICE
                      Newark Part No.45X9864
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeDebugger / Programmer
                      Silicon Family NameAVR XMEGA
                      Core ArchitectureAVR
                      Core Sub-ArchitectureAVR32
                      Kit ContentsDebugger Unit, USB Cable, Adapter Board, IDC Flat Cable
                      FeaturesSupports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATATMEL-ICE is a complete powerful development tool for debugging and programming ARM Cortex-M based SAM and AVR microcontrollers with onchip debug capability. It supports programming and onchip debugging of all AVR 32bit microcontrollers on both JTAG and aWire interfaces, AVR XMEGA family devices on both JTAG and PDI two wire interfaces, JTAG and SPI programming and debugging of all AVR 8bit microcontroller with OCD support on either JTAG or debugWIRE interfaces, all SAM ARM Cortex-M based microcontrollers on both SWD and JTAG interfaces and all tinyAVR 8bit microcontrollers with support for the TPI interface.

                      • Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
                      • Full source level debugging in Microchip Studio
                      • Supports all built in hardware breakpoints in the target microcontroller
                      • Up to 128 software breakpoints
                      • Target operating voltage range of 1.62V to 5.5V
                      • USB powered
                      • Provides both ARM Cortex debug connector (10 pin) pin out and AVR JTAG connector pin out
                      • ITM serial trace capture at up to 3MB/s
                      • USB 2.0 high speed host interface

                      Contents

                      Atmel-ICE board with enclosure, USB cable, Adapter board, IDC flat cable, 50mil 10 pin mini squid cable.

                      Technical Specifications

                      IC Product Type

                      Debugger / Programmer

                      Core Architecture

                      AVR

                      Kit Contents

                      Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable

                      Product Range

                      -

                      Silicon Family Name

                      AVR XMEGA

                      Core Sub-Architecture

                      AVR32

                      Features

                      Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.