Print Page
Image is for illustrative purposes only. Please refer to product description.

558 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.270 |
| 25+ | $1.200 |
| 96+ | $1.190 |
| 144+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8B-15JU
Newark Part No.91AH5742
Propagation Delay15ns
SPLD TypeEEPLD
No. of I/O's8I/O's
No.of User I/Os8I/O's
No. of Logic Cells8Logic Cells
Frequency62MHz
Supply Current Max80mA
IC Case / PackageLCC
Logic Case StyleLCC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
15ns
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
80mA
Logic Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
SPLD Type
EEPLD
No.of User I/Os
8I/O's
Frequency
62MHz
IC Case / Package
LCC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
