Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10B-15GM/883
Newark Part No.02AH4310
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $105.730 |
5+ | $102.090 |
10+ | $98.460 |
30+ | $96.700 |
60+ | $94.940 |
Price for:Each
Minimum: 1
Multiple: 1
$105.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10B-15GM/883
Newark Part No.02AH4310
Technical Datasheet
Propagation Delay15ns
SPLD TypeEEPLD
No. of I/O's10I/O's
No.of User I/Os10I/O's
No. of Logic Cells10Logic Cells
Frequency83.3MHz
IC Case / PackageDIP
Supply Current Max115mA
Logic Case StyleDIP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Propagation Delay
15ns
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
SPLD Type
EEPLD
No.of User I/Os
10I/O's
Frequency
83.3MHz
Supply Current Max
115mA
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A2C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability